



1744416-3 | |
|---|---|
DigiKey Part Number | A116475-ND |
Manufacturer | |
Manufacturer Product Number | 1744416-3 |
Description | CONN RCPT HSG 3POS 3.96MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744416-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,18700 € | 18,70 € |
| 250 | 0,17528 € | 43,82 € |
| 500 | 0,16688 € | 83,44 € |
| 1.000 | 0,15891 € | 158,91 € |
| 3.000 | 0,14705 € | 441,15 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











