
1969443-5 | |
|---|---|
DigiKey Part Number | A107533-ND |
Manufacturer | |
Manufacturer Product Number | 1969443-5 |
Description | ACCESSORY RETAINER 5POS |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1969443-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,08380 € | 8,38 € |
| 250 | 0,07852 € | 19,63 € |
| 500 | 0,07478 € | 37,39 € |
| 1.000 | 0,07122 € | 71,22 € |
| 3.000 | 0,06590 € | 197,70 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |







