
1969443-3 | |
|---|---|
DigiKey Part Number | A107531-ND |
Manufacturer | |
Manufacturer Product Number | 1969443-3 |
Description | ACCESSORY RETAINER 3POS |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1969443-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,07250 € | 7,25 € |
| 250 | 0,06792 € | 16,98 € |
| 500 | 0,06466 € | 32,33 € |
| 1.000 | 0,06157 € | 61,57 € |
| 3.000 | 0,05697 € | 170,91 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |







