1969588-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969588-3

DigiKey Part Number
A120440-ND
Manufacturer
Manufacturer Product Number
1969588-3
Description
CONN RCPT HSG 3POS 2.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1969588-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.665
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23800 €2,38 €
250,22360 €5,59 €
500,21280 €10,64 €
1000,20260 €20,26 €
2500,18988 €47,47 €
5000,18080 €90,40 €
1.0000,17216 €172,16 €
2.5000,16138 €403,45 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €