2238007-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238007-1

DigiKey Part Number
A120635TR-ND - Tape & Reel (TR)
A120635CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238007-1
Description
CONN PIN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2238007-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
250,03680 €0,92 €
500,03500 €1,75 €
1000,03340 €3,34 €
2500,03132 €7,83 €
5000,02984 €14,92 €
1.0000,02841 €28,41 €
2.5000,02663 €66,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02256 €180,48 €
16.0000,02148 €343,68 €
24.0000,02088 €501,12 €
40.0000,02014 €805,60 €
56.0000,01967 €1.101,52 €
80.0000,01918 €1.534,40 €
200.0000,01798 €3.596,00 €
400.0000,01712 €6.848,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €