2238008-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238008-1

DigiKey Part Number
A120636TR-ND - Tape & Reel (TR)
A120636CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238008-1
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2238008-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04720 €1,18 €
500,04500 €2,25 €
1000,04280 €4,28 €
2500,04008 €10,02 €
5000,03816 €19,08 €
1.0000,03634 €36,34 €
2.5000,03406 €85,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02256 €180,48 €
16.0000,02148 €343,68 €
24.0000,02088 €501,12 €
40.0000,02014 €805,60 €
56.0000,01967 €1.101,52 €
80.0000,01918 €1.534,40 €
200.0000,01798 €3.596,00 €
400.0000,01712 €6.848,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €