
170349-2 | |
|---|---|
DigiKey Part Number | A111039TR-ND - Tape & Reel (TR) A111039CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170349-2 |
Description | CONN QC TAB 20-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170349-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.543" (13.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.087" (1.50mm ~ 2.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,14080 € | 35,20 € |
| 500 | 0,13410 € | 67,05 € |
| 1.000 | 0,12768 € | 127,68 € |
| 2.500 | 0,11968 € | 299,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10689 € | 641,34 € |
| 12.000 | 0,10178 € | 1.221,36 € |
| 18.000 | 0,09891 € | 1.780,38 € |
| 30.000 | 0,09541 € | 2.862,30 € |
| 42.000 | 0,09318 € | 3.913,56 € |
| 60.000 | 0,09086 € | 5.451,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



















