
178025-1 | |
|---|---|
DigiKey Part Number | A135234-ND |
Manufacturer | |
Manufacturer Product Number | 178025-1 |
Description | CONN MALE TAB HSG 0.25 6POS NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178025-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12200 € | 21,22 € |
| 25 | 1,98840 € | 49,71 € |
| 50 | 1,89380 € | 94,69 € |
| 100 | 1,80320 € | 180,32 € |
| 300 | 1,66870 € | 500,61 € |
| 500 | 1,60964 € | 804,82 € |
| 1.000 | 1,55685 € | 1.556,85 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |















