
261-306 | |
|---|---|
DigiKey Part Number | 2946-261-306-ND |
Manufacturer | |
Manufacturer Product Number | 261-306 |
Description | TERM BLK 2POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Orange Middle 6.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Orange | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.713" (18.11mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,31200 € | 13,12 € |
| 25 | 1,14320 € | 28,58 € |
| 50 | 1,03480 € | 51,74 € |
| 100 | 0,94390 € | 94,39 € |
| 250 | 0,84748 € | 211,87 € |
| 500 | 0,79062 € | 395,31 € |
| 1.000 | 0,74536 € | 745,36 € |
| 5.000 | 0,67432 € | 3.371,60 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |










