
172127-1 | |
|---|---|
DigiKey Part Number | A106262-ND |
Manufacturer | |
Manufacturer Product Number | 172127-1 |
Description | CONN MALE TAB HSG 0.25 1POS NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172127-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34480 € | 8,62 € |
| 50 | 0,32840 € | 16,42 € |
| 100 | 0,31270 € | 31,27 € |
| 300 | 0,28927 € | 86,78 € |
| 500 | 0,27902 € | 139,51 € |
| 1.000 | 0,26569 € | 265,69 € |
| 2.500 | 0,24905 € | 622,62 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |








