
172137-1 | |
|---|---|
DigiKey Part Number | A131036-ND |
Manufacturer | |
Manufacturer Product Number | 172137-1 |
Description | CONN MALE TAB HSG 0.25 10POS NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172137-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 10 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,28400 € | 32,10 € |
| 50 | 1,22240 € | 61,12 € |
| 100 | 1,16410 € | 116,41 € |
| 300 | 1,07720 € | 323,16 € |
| 500 | 1,03904 € | 519,52 € |
| 1.000 | 0,98946 € | 989,46 € |
| 2.500 | 0,92754 € | 2.318,85 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

















