
172133-2 | |
|---|---|
DigiKey Part Number | 172133-2-ND |
Manufacturer | |
Manufacturer Product Number | 172133-2 |
Description | CONN MALE TAB HSG 0.25 4POS BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172133-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,71520 € | 17,88 € |
| 50 | 0,68120 € | 34,06 € |
| 100 | 0,64850 € | 64,85 € |
| 300 | 0,60007 € | 180,02 € |
| 500 | 0,57880 € | 289,40 € |
| 1.000 | 0,55116 € | 551,16 € |
| 2.500 | 0,51666 € | 1.291,65 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |







