



1-487378-9 | |
|---|---|
DigiKey Part Number | 1-487378-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-487378-9 |
Description | CONN FFC RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector 20Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487378-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | - | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 1,00680 € | 25,17 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,91280 € | 91,28 € |
| 250 | 0,85552 € | 213,88 € |
| 500 | 0,81466 € | 407,33 € |
| 1.000 | 0,77578 € | 775,78 € |
| 2.500 | 0,72722 € | 1.818,05 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |





















