
A9BBA-2004F | |
|---|---|
DigiKey Part Number | A9BBA-2004F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2004F |
Description | FLEX CABLE - AFF20A/AF20/AFF20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 € | 17,08 € |
| 10 | 14,51900 € | 145,19 € |
| 25 | 13,60960 € | 340,24 € |
| 50 | 12,96020 € | 648,01 € |
| 100 | 12,34180 € | 1.234,18 € |
| 250 | 11,56984 € | 2.892,46 € |
| 500 | 11,01828 € | 5.509,14 € |
| Unit Price without VAT: | 17,08000 € |
|---|---|
| Unit Price with VAT: | 20,32520 € |






