
A9BBA-2006F | |
|---|---|
DigiKey Part Number | A9BBA-2006F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2006F |
Description | FLEX CABLE - AFF20A/AF20/AFF20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 € | 17,52 € |
| 10 | 14,89000 € | 148,90 € |
| 25 | 13,95800 € | 348,95 € |
| 50 | 13,29180 € | 664,59 € |
| 100 | 12,65780 € | 1.265,78 € |
| 250 | 11,86596 € | 2.966,49 € |
| 500 | 11,30028 € | 5.650,14 € |
| Unit Price without VAT: | 17,52000 € |
|---|---|
| Unit Price with VAT: | 20,84880 € |






