
A9BAG-2006F | |
|---|---|
DigiKey Part Number | A9BAG-2006F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-2006F |
Description | FLEX CABLE - AFF20G/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 9,06900 € | 90,69 € |
| 25 | 8,50080 € | 212,52 € |
| 50 | 8,09500 € | 404,75 € |
| 100 | 7,70860 € | 770,86 € |
| 250 | 7,22632 € | 1.806,58 € |
| 500 | 6,88170 € | 3.440,85 € |
| 1.000 | 6,55366 € | 6.553,66 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |






