A9BBx-200xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-2003F

DigiKey Part Number
A9BBG-2003F-ND
Manufacturer
Manufacturer Product Number
A9BBG-2003F
Description
FLEX CABLE - AFF20G/AF20/AFF20G
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
3.00" (76.20mm)
Number of Positions
20
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,32000 €14,32 €
1012,17300 €121,73 €
2511,41000 €285,25 €
5010,86560 €543,28 €
10010,34720 €1.034,72 €
2509,69992 €2.424,98 €
5009,23740 €4.618,70 €
Manufacturers Standard Package
Unit Price without VAT:14,32000 €
Unit Price with VAT:17,04080 €
Alternate Length
FLEX CABLE - AFF20G/AF20/AFF20G
In-Stock: 0
Unit Price: 14,13000 €
FLEX CABLE - AFF20G/AF20/AFF20G
In-Stock: 464
Unit Price: 14,52000 €
FLEX CABLE - AFF20G/AF20/AFF20G
In-Stock: 232
Unit Price: 14,71000 €
FLEX CABLE - AFF20G/AF20/AFF20G
In-Stock: 246
Unit Price: 14,90000 €
FLEX CABLE - AFF20G/AF20/AFF20G
In-Stock: 93
Unit Price: 15,28000 €