
1-1586000-4 | |
|---|---|
DigiKey Part Number | A30660-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586000-4 |
Description | CONN PLUG HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586000-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,23340 € | 23,34 € |
| 250 | 0,21868 € | 54,67 € |
| 500 | 0,20826 € | 104,13 € |
| 1.000 | 0,19830 € | 198,30 € |
| 2.500 | 0,18587 € | 464,68 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |
















