
1586316-3 | |
|---|---|
DigiKey Part Number | A30648-ND |
Manufacturer | |
Manufacturer Product Number | 1586316-3 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1586316-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05730 € | 5,73 € |
| 250 | 0,05372 € | 13,43 € |
| 500 | 0,05114 € | 25,57 € |
| 1.000 | 0,04870 € | 48,70 € |
| 2.500 | 0,04565 € | 114,13 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





















