
2394312-1 | |
|---|---|
DigiKey Part Number | 2132-2394312-1-ND |
Manufacturer | |
Manufacturer Product Number | 2394312-1 |
Description | SDE F PIN 22-26 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.12 ~ 0.30mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,42000 € | 405,42 € |
| 5 | 375,81000 € | 1.879,05 € |
| 10 | 363,74600 € | 3.637,46 € |
| Unit Price without VAT: | 405,42000 € |
|---|---|
| Unit Price with VAT: | 482,44980 € |





