
1586316-1 | |
|---|---|
DigiKey Part Number | A30646-ND |
Manufacturer | |
Manufacturer Product Number | 1586316-1 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1586316-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04540 € | 4,54 € |
| 250 | 0,04256 € | 10,64 € |
| 500 | 0,04050 € | 20,25 € |
| 1.000 | 0,03857 € | 38,57 € |
| 2.500 | 0,03616 € | 90,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |
























