
2394312-2 | |
|---|---|
DigiKey Part Number | 2132-2394312-2-ND |
Manufacturer | |
Manufacturer Product Number | 2394312-2 |
Description | SDE F PIN 22-26 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 22-26 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,45000 € | 327,45 € |
| 5 | 303,52600 € | 1.517,63 € |
| 10 | 293,78100 € | 2.937,81 € |
| 25 | 281,38920 € | 7.034,73 € |
| Unit Price without VAT: | 327,45000 € |
|---|---|
| Unit Price with VAT: | 389,66550 € |






