
794955-2 | |
|---|---|
DigiKey Part Number | A100831TR-ND - Tape & Reel (TR) A100831CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794955-2 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794955-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,22060 € | 11,03 € |
| 100 | 0,21010 € | 21,01 € |
| 250 | 0,19688 € | 49,22 € |
| 500 | 0,18748 € | 93,74 € |
| 1.000 | 0,17852 € | 178,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,15523 € | 543,31 € |
| 7.000 | 0,14782 € | 1.034,74 € |
| 10.500 | 0,14365 € | 1.508,33 € |
| 17.500 | 0,13857 € | 2.424,97 € |
| 24.500 | 0,13532 € | 3.315,34 € |
| 35.000 | 0,13196 € | 4.618,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


















