
794957-2 | |
|---|---|
DigiKey Part Number | A111636TR-ND - Tape & Reel (TR) A111636CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794957-2 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794957-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,27560 € | 27,56 € |
| 250 | 0,25828 € | 64,57 € |
| 500 | 0,24592 € | 122,96 € |
| 1.000 | 0,23418 € | 234,18 € |
| 2.500 | 0,21952 € | 548,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,18378 € | 2.756,70 € |
| 30.000 | 0,17502 € | 5.250,60 € |
| 45.000 | 0,17008 € | 7.653,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |














