
2-1579021-8 | |
|---|---|
DigiKey Part Number | A141773-ND |
Manufacturer | |
Manufacturer Product Number | 2-1579021-8 |
Description | CSV10 4.2 CONNSYST |
Customer Reference | |
Detailed Description | Tool Crimp Head For Rectangular Contacts, 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Crimp Head | |
For Use With/Related Products | Rectangular Contacts, 18-26 AWG | |
Specifications | - | |
Compatible Tools | 2-1579005-1, 2-1579005-2 | |
Cable Group | - | |
Base Product Number |

















