
2394165-1 | |
|---|---|
DigiKey Part Number | 2132-2394165-1-ND |
Manufacturer | |
Manufacturer Product Number | 2394165-1 |
Description | SDE F PIN 22-18 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.35 ~ 0.87mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,63000 € | 323,63 € |
| 5 | 299,99200 € | 1.499,96 € |
| 10 | 290,36200 € | 2.903,62 € |
| 25 | 278,11320 € | 6.952,83 € |
| Unit Price without VAT: | 323,63000 € |
|---|---|
| Unit Price with VAT: | 385,11970 € |

