Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar


C2012C0G1H682J/10 | |
|---|---|
DigiKey Part Number | C2012C0G1H682J/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H682J/10 |
Description | CAP CER 6800PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H682J/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H682J060AA | TDK | 29.884 | 445-7515-1-ND | 0,16000 € | Direct |
| C2012NP01H682J060AA | TDK | 2.165 | 445-14349-1-ND | 0,30000 € | Direct |
| CGJ4C2C0G1H682J060AA | TDK | 1.986 | 445-8157-1-ND | 0,28000 € | Upgrade |
| C0805C682J5GACTU | KEMET | 5.069 | 399-C0805C682J5GACTUCT-ND | 0,59000 € | Direct |
| CC0805JKNPO9BN682 | YAGEO | 7.351 | 311-1833-1-ND | 0,33000 € | Direct |








