
C0805C682F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C682F5GACTUCT-ND - Cut Tape (CT) 399-C0805C682F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682F5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,79400 € | 17,94 € |
| 50 | 1,48040 € | 74,02 € |
| 100 | 1,38340 € | 138,34 € |
| 500 | 1,21914 € | 609,57 € |
| 1.000 | 1,16830 € | 1.168,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,09193 € | 4.367,72 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

