
C0805C682GAGACTU | |
---|---|
DigiKey Part Number | 399-C0805C682GAGACTUTR-ND - Tape & Reel (TR) 399-C0805C682GAGACTUCT-ND - Cut Tape (CT) 399-C0805C682GAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682GAGACTU |
Description | CAP CER 6800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682GAGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,09000 € | 1,09 € |
10 | 0,71300 € | 7,13 € |
50 | 0,56300 € | 28,15 € |
100 | 0,51670 € | 51,67 € |
500 | 0,43840 € | 219,20 € |
1.000 | 0,41420 € | 414,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,33034 € | 825,85 € |
5.000 | 0,31723 € | 1.586,15 € |
7.500 | 0,31631 € | 2.372,32 € |
Unit Price without VAT: | 1,09000 € |
---|---|
Unit Price with VAT: | 1,29710 € |