
VJ0805Y682JXACW1BC | |
---|---|
DigiKey Part Number | 720-1777-2-ND - Tape & Reel (TR) 720-1777-1-ND - Cut Tape (CT) 720-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y682JXACW1BC |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y682JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13600 € | 1,36 € |
50 | 0,09880 € | 4,94 € |
100 | 0,08730 € | 8,73 € |
500 | 0,06794 € | 33,97 € |
1.000 | 0,06197 € | 61,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05302 € | 212,08 € |
8.000 | 0,04970 € | 397,60 € |
12.000 | 0,04803 € | 576,36 € |
20.000 | 0,04619 € | 923,80 € |
28.000 | 0,04511 € | 1.263,08 € |
40.000 | 0,04407 € | 1.762,80 € |
48.000 | 0,04358 € | 2.091,84 € |
96.000 | 0,04193 € | 4.025,28 € |
100.000 | 0,04184 € | 4.184,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |