Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2G330MHD | Nichicon | 598 | 493-7484-ND | 2,32000 € | Direct |
| UCS2G330MHD | Nichicon | 0 | 493-5876-ND | 1,68000 € | Direct |
| UCY2G330MHD3 | Nichicon | 0 | 493-16724-ND | 2,18000 € | Direct |
| EKXF451ELL330ML25S | Chemi-Con | 154 | 565-5064-ND | 2,93000 € | Upgrade |
| 400PX33MEFC16X25 | Rubycon | 0 | 400PX33MEFC16X25-ND | 0,97780 € | Parametric Equivalent |









