
EKXF451ELL330ML25S | |
|---|---|
DigiKey Part Number | 565-5064-ND |
Manufacturer | |
Manufacturer Product Number | EKXF451ELL330ML25S |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF451ELL330ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 392 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,97200 € | 19,72 € |
| 50 | 1,57320 € | 78,66 € |
| 250 | 1,31320 € | 328,30 € |
| 500 | 1,23140 € | 615,70 € |
| 1.000 | 1,16346 € | 1.163,46 € |
| 2.500 | 1,09100 € | 2.727,50 € |
| 5.000 | 1,04689 € | 5.234,45 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

