
EKMQ401ELL330ML25S | |
|---|---|
DigiKey Part Number | 565-EKMQ401ELL330ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ401ELL330ML25S |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ401ELL330ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 351 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84700 € | 18,47 € |
| 50 | 1,46940 € | 73,47 € |
| 100 | 1,35030 € | 135,03 € |
| 500 | 1,14580 € | 572,90 € |
| 1.000 | 1,08146 € | 1.081,46 € |
| 2.500 | 1,01287 € | 2.532,17 € |
| 5.000 | 0,97110 € | 4.855,50 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

