ACT45L-201-2P-TL000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pulse Electronics
In Stock: 4.967
Unit Price: 2,57000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2
Unit Price: 0,61000 €
Datasheet
200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT45L-201-2P-TL000

DigiKey Part Number
445-173070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACT45L-201-2P-TL000
Description
CMC 200UH 100MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT45L-201-2P-TL000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
200 µH @ 100 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4.5Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.116" (2.94mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable