220 nH Unshielded Drum Core, Wirewound Inductor 320 mA 700mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82498F3221G001

DigiKey Part Number
495-B82498F3221G001TR-ND - Tape & Reel (TR)
495-B82498F3221G001CT-ND - Cut Tape (CT)
495-B82498F3221G001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3221G001
Description
FIXED IND 220NH 320MA 700 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 320 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3221G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
45 @ 320MHz
Frequency - Self Resonant
950MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,38900 €3,89 €
250,35920 €8,98 €
500,33880 €16,94 €
1000,31940 €31,94 €
2500,29544 €73,86 €
5000,27858 €139,29 €
1.0000,26268 €262,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22736 €682,08 €
6.0000,21442 €1.286,52 €
9.0000,20733 €1.865,97 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €