
ACE1V4532-201-R | |
|---|---|
DigiKey Part Number | 283-ACE1V4532-201-RTR-ND - Tape & Reel (TR) 283-ACE1V4532-201-RCT-ND - Cut Tape (CT) 283-ACE1V4532-201-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V4532-201-R |
Description | CMC 200UH 100MA 2LN 15KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 15 kOhms @ 10 MHz 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 4.5Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 15 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 200 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49880 € | 12,47 € |
| 50 | 0,47040 € | 23,52 € |
| 100 | 0,44330 € | 44,33 € |
| 250 | 0,41016 € | 102,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36830 € | 184,15 € |
| 1.000 | 0,34830 € | 348,30 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |






