200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 15 kOhms @ 10 MHz 100mA DCR 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE1V4532-201-R

DigiKey Part Number
283-ACE1V4532-201-RTR-ND - Tape & Reel (TR)
283-ACE1V4532-201-RCT-ND - Cut Tape (CT)
283-ACE1V4532-201-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V4532-201-R
Description
CMC 200UH 100MA 2LN 15KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 15 kOhms @ 10 MHz 100mA DCR 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
15 kOhms @ 10 MHz
Inductance @ Frequency
200 µH @ 100 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4.5Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,49900 €4,99 €
250,46160 €11,54 €
500,43520 €21,76 €
1000,41020 €41,02 €
2500,37956 €94,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38848 €194,24 €
1.0000,36630 €366,30 €
1.5000,35393 €530,89 €
2.5000,33895 €847,37 €
3.5000,32944 €1.153,04 €
5.0000,31966 €1.598,30 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €