51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 200mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT45C-510-2P-TL000

DigiKey Part Number
445-ACT45C-510-2P-TL000TR-ND - Tape & Reel (TR)
445-ACT45C-510-2P-TL000CT-ND - Cut Tape (CT)
445-ACT45C-510-2P-TL000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT45C-510-2P-TL000
Description
CMC 51UH 200MA 2LN 2.8 KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 200mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT45C-510-2P-TL000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
2.8 kOhms @ 10 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,57500 €5,75 €
250,53280 €13,32 €
500,50220 €25,11 €
1000,47340 €47,34 €
2500,43804 €109,51 €
5000,41302 €206,51 €
1.0000,39304 €393,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36758 €918,95 €
5.0000,34667 €1.733,35 €
7.5000,33501 €2.512,57 €
12.5000,32111 €4.013,88 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €