HS1M R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Comchip Technology
In Stock: 8.043
Unit Price: 0,50000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 90.141
Unit Price: 0,17000 €
Datasheet

Similar


Comchip Technology
In Stock: 191.629
Unit Price: 0,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 337.186
Unit Price: 0,13000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 64.226
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 44.929
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 317.747
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 688.433
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 166.331
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.158
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.361
Unit Price: 0,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.568
Unit Price: 0,34000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 44.199
Unit Price: 0,16000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 94.529
Unit Price: 0,33000 €
Datasheet
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS1M R3G

DigiKey Part Number
HS1MR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS1M R3G
Description
DIODE STANDARD 1000V 1A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
HS1M R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types