



US1M-TP | |
|---|---|
DigiKey Part Number | US1M-TPMSTR-ND - Tape & Reel (TR) US1M-TPMSCT-ND - Cut Tape (CT) US1M-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M-TP |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06566 € | 32,83 € |
| 1.000 | 0,05802 € | 58,02 € |
| 2.000 | 0,05450 € | 109,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05911 € | 295,55 € |
| 10.000 | 0,05597 € | 559,70 € |
| 15.000 | 0,05584 € | 837,60 € |
| 25.000 | 0,04190 € | 1.047,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




