



GS2M-LTP | |
|---|---|
DigiKey Part Number | GS2M-LTPMSTR-ND - Tape & Reel (TR) GS2M-LTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GS2M-LTP |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05412 € | 27,06 € |
| 1.000 | 0,04327 € | 43,27 € |
| 2.000 | 0,04001 € | 80,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03415 € | 256,12 € |
| 15.000 | 0,03270 € | 490,50 € |
| 22.500 | 0,02726 € | 613,35 € |
| 52.500 | 0,02614 € | 1.372,35 € |
| 75.000 | 0,02505 € | 1.878,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




