


US1M-13-F | |
|---|---|
DigiKey Part Number | US1M-FDITR-ND - Tape & Reel (TR) US1M-FDICT-ND - Cut Tape (CT) US1M-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M-13-F |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1M-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11380 € | 11,38 € |
| 500 | 0,08410 € | 42,05 € |
| 1.000 | 0,07448 € | 74,48 € |
| 2.000 | 0,06639 € | 132,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05760 € | 288,00 € |
| 10.000 | 0,05216 € | 521,60 € |
| 15.000 | 0,04938 € | 740,70 € |
| 25.000 | 0,04626 € | 1.156,50 € |
| 35.000 | 0,04442 € | 1.554,70 € |
| 50.000 | 0,04262 € | 2.131,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











