
STTH110A | |
|---|---|
DigiKey Part Number | 497-11391-2-ND - Tape & Reel (TR) 497-11391-1-ND - Cut Tape (CT) 497-11391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH110A |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STTH110A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1M-M3/5AT | Vishay General Semiconductor - Diodes Division | 12.518 | US1M-M3/5ATGICT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19680 € | 19,68 € |
| 500 | 0,14816 € | 74,08 € |
| 1.000 | 0,13244 € | 132,44 € |
| 2.000 | 0,11921 € | 238,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10486 € | 524,30 € |
| 10.000 | 0,09598 € | 959,80 € |
| 15.000 | 0,09146 € | 1.371,90 € |
| 25.000 | 0,08638 € | 2.159,50 € |
| 35.000 | 0,08337 € | 2.917,95 € |
| 50.000 | 0,08044 € | 4.022,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |







