
TG-A1250-100-100-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-100-100-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-100-100-5.0 |
Description | THERM PAD 100MMX100MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,97000 € | 111,97 € |
| 10 | 99,07200 € | 990,72 € |
| 25 | 94,35200 € | 2.358,80 € |
| 50 | 90,92580 € | 4.546,29 € |
| Unit Price without VAT: | 111,97000 € |
|---|---|
| Unit Price with VAT: | 133,24430 € |










