TG-A6200-150-150-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-150-150-1.0

DigiKey Part Number
1168-TG-A6200-150-150-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-150-150-1.0
Description
THERM PAD 150MMX150MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,65000 €21,65 €
1019,16600 €191,66 €
2518,25440 €456,36 €
5017,59360 €879,68 €
10016,95600 €1.695,60 €
25016,14744 €4.036,86 €
50015,56060 €7.780,30 €
Manufacturers Standard Package
Unit Price without VAT:21,65000 €
Unit Price with VAT:25,76350 €