TG-A6200-100-100-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-100-100-1.0

DigiKey Part Number
1168-TG-A6200-100-100-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-100-100-1.0
Description
THERM PAD 100MMX100MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 100.00mm x 100.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.562
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,07000 €10,07 €
108,91600 €89,16 €
258,49240 €212,31 €
508,18560 €409,28 €
1007,88930 €788,93 €
2507,51368 €1.878,42 €
5007,24100 €3.620,50 €
1.0006,97796 €6.977,96 €
Manufacturers Standard Package
Unit Price without VAT:10,07000 €
Unit Price with VAT:11,98330 €