TG-A6200-100-100-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-100-100-0.5

DigiKey Part Number
1168-TG-A6200-100-100-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A6200-100-100-0.5
Description
THERM PAD 100MMX100MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 100.00mm x 100.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,42000 €6,42 €
105,68000 €56,80 €
255,41000 €135,25 €
505,21440 €260,72 €
1005,02580 €502,58 €
2504,78664 €1.196,66 €
5004,61310 €2.306,55 €
1.0004,44568 €4.445,68 €
Manufacturers Standard Package
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,63980 €