TG-A1250LC-135-135-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250LC-135-135-2.0

DigiKey Part Number
1168-TG-A1250LC-135-135-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A1250LC-135-135-2.0
Description
THERMAL PAD 135X135MM GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 135.00mm x 135.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Square
Outline
135.00mm x 135.00mm
Thickness
0.0787" (2.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
10W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,76000 €100,76 €
1089,15100 €891,51 €
2584,90360 €2.122,59 €
5081,82160 €4.091,08 €
10078,84760 €7.884,76 €
Manufacturers Standard Package
Unit Price without VAT:100,76000 €
Unit Price with VAT:119,90440 €