T62 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T62 Series

T62-2-310-310-0.2

DigiKey Part Number
1168-T62-2-310-310-0.2-ND
Manufacturer
Manufacturer Product Number
T62-2-310-310-0.2
Description
THERM PAD 310MMX310MM W/ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 310.00mm x 310.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Graphite-Pad, Sheet
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.0080" (0.203mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
Black
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,45000 €17,45 €
1015,44200 €154,42 €
2514,70840 €367,71 €
5014,17620 €708,81 €
10013,66280 €1.366,28 €
25013,01152 €3.252,88 €
50012,53882 €6.269,41 €
Manufacturers Standard Package
Unit Price without VAT:17,45000 €
Unit Price with VAT:20,76550 €