
TG-A1250-25-25-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-25-25-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-25-25-5.0 |
Description | THERM PAD 25MMX25MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 5,55700 € | 55,57 € |
| 25 | 5,29360 € | 132,34 € |
| 50 | 5,10220 € | 255,11 € |
| 100 | 4,91770 € | 491,77 € |
| 250 | 4,68376 € | 1.170,94 € |
| 500 | 4,51398 € | 2.256,99 € |
| 1.000 | 4,35010 € | 4.350,10 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |




